Christmas Opening Hours and Delivery Dates here

Gossen Metrawatt M535T PROFiTEST MF XTRA Tester Set DAkkS VDE 0100-600

Order Code:

03-7960

Brand: Gossen Metrawatt MPN: M535T EAN-13: 4012932135695

Discontinued


The Gossen Metrawatt PROFiTEST MF XTRA LEMONGREEN is a VDE testing device calibrated to DAkkS standards, ensuring reliable compliance with VDE standards 0100, 0100-600, 0105, 0113, 0411, and 0413. This equipment tester is ideal for verifying electrical safety in installations according to these rigorous standards. Typical applications include inspection and testing of electrical installations in both industrial and residential settings.
Type Equipment tester set
Calibrated DAkkS standards
IP Rating IP40
Dimensions (L x W x H) 330 x 260 x 90 mm
Display Type Digital
Height 90mm
Interfaces USB
Length 330mm
Memory Yes
Memory (space) 50000
Misc Attribute PROFiTEST MF XTRA LEMONGREEN
Width 260mm

Trustpilot