Christmas Opening Hours and Delivery Dates here

Gossen Metrawatt M535K PROFiTEST MF TECH Electrical Tester DAkkS-Calibrated

Order Code:

03-7959

Brand: Gossen Metrawatt MPN: M535K EAN-13: 4012932133738

Discontinued


The Gossen Metrawatt PROFiTEST MF TECH is an electrical tester calibrated to DAkkS standards for compliance with VDE standards 0100 and 0105. This device ensures thorough VDE testing, making it suitable for electrical safety inspections. It is typically used in industrial settings to ensure equipment meets safety regulations.
Type VDE tester
Calibrated DAkkS standards
IP Rating IP40
Dimensions (L x W x H) 330 x 260 x 90 mm
Display Type Digital
Height 90mm
Interfaces USB
Length 330mm
Memory Yes
Memory (space) 50000
Misc Attribute PROFiTEST MF TECH
Width 260mm

Trustpilot