Christmas Opening Hours and Delivery Dates here

Gossen Metrawatt M525R PROFITEST H+E EXPERT VDE & Safety Tester Adapter

Order Code:

03-7957

Brand: Gossen Metrawatt MPN: M525R EAN-13: 4012932135442

Discontinued


The Gossen Metrawatt PROFiTEST H+E EXPERT CHECK is a VDE safety tester that complies with standards 0122, 0105, and 0100. It is typically used for electrical safety testing in accordance with regulations like BGVA3 and DGUV. A teat lead adapter, such as the M525R, is included for efficient and compliant testing applications.
Type Teat lead adapter
Calibrated Manufacturer's standards (with certificate)
IP Rating IP21
Dimensions (L x W x H) 240 x 115 x 60 mm
Display Type Digital
Height 60mm
Interfaces 1x USB
Length 240mm
Memory No
Misc Attribute PROFiTEST H+E EXPERT CHECK
Reading category CAT III 300 V
Test procedure manual
Voltage Supply Rechargeable
Width 115mm

Trustpilot