Gossen Metrawatt K149A LABKON P500 Bench PSU 80V 6.5A 500W Programmable

Order Code:

03-7943

Brand: Gossen Metrawatt MPN: K149A EAN-13: 4012932127713
Qty Was Unit Price (Ex VAT)
1+ £1425.09 £1055.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gossen Metrawatt LABKON P500 80V 6.5A is an adjustable, programmable power supply unit with a voltage range of 0.001 V to 80 V and a current range of 0.001 A to 6.5 A, delivering a total power of 500 W. This bench PSU is ideal for laboratory and industrial applications requiring precise voltage and current control. Its programmable features make it suitable for automated testing and development environments.
Type Bench PSU (adjustable voltage)
Output Voltage 80V DC
Number of Outputs 1
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 414 x 226 x 110 mm
Height 110mm
Length 414mm
Load balance 10 mV
Mains control 10 mV
Mains Supply IEC 320 C14
Max. output current 6.5A
Misc Attribute LABKON P500 80V 6.5A
Output current (min.) 0.001A
Output voltage (min.) 0.001V
Power Rating 500W
Residual ripple 8mV
Technology SMPSU
Width 226mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot