Christmas Opening Hours and Delivery Dates here

Gossen Metrawatt M590R METRALINE Earth Ground Meter Precise Compact IP40

Order Code:

03-7970

Brand: Gossen Metrawatt MPN: M590R EAN-13: 4012932135152
Qty Unit Price (Ex VAT)
1+ £1037.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The Gossen Metrawatt METRALINE Earth ground meter is a versatile and accurate device used for measuring earth resistance. This tool is known for its high reliability and user-friendly design, ensuring precise results in various environments. It is typically applied in electrical installations, safety checks, and maintenance tasks to ensure proper grounding.
Type Earth ground meter
Calibrated Manufacturer's standards (with certificate)
IP Rating IP42
Data storage 1000
Dimensions (L x W x H) 13.5 x 25 x 10.7 cm
Display LCD
Height 10.7cm
Interfaces USB
Length 13.5cm
Measuring Type Ground spike
Misc Attribute METRALINE Earth
Plastic free packaging Plastic-free packaging
Power supply (details) V/50 - 60 Hz
Reading range - resistance RLO: 0.00 - 1999 Ω; RE: 0.00 - 9999Ω
Width 25cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot