Easter Opening Hours and Delivery Dates here

Goobay 12475 Battery Tray for 6x AA 158x25.8x16.8 mm Stud & Socket

Order Code:

09-2289

Brand: Goobay MPN: 12475 EAN-13: 4051366124752
Qty Unit Price (Inc VAT)
1+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock15 due on 23/04/2026


The Goobay 12475 Battery Tray is a black holder designed for six AA batteries and includes a stud and socket connection. It measures 158 x 25.8 x 16.8 mm and is ideal for securely housing batteries in electronic devices. This battery accessory is commonly used in power supplies and battery-powered gadgets.
Type Battery tray
Battery Size AA
Number of Cells 6
Mount Press Stud
Connector Stud and socket
Dim (L x W x H) 158 x 25.8 x 16.8 mm
Factory colour Black
Height 16.8mm
Length 158mm
Material (details) Plastic
Misc Attribute Snap Fasteners
Width 25.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot