Christmas Opening Hours and Delivery Dates here

Goobay 10878 Battery Tray 9V PP3 Solder Lug Compact Secure Mount 54x29x20mm

Order Code:

09-2263

Brand: Goobay MPN: 10878 EAN-13: 4040849819957
Qty Unit Price (Inc VAT)
5+ £1.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
54 available to back orderBack-order availability date - 10/01/2026

Goobay 10878 is a battery tray designed for a single 9V PP3 battery with solder lugs, measuring 54 x 29 x 20 mm. It is primarily used in power and battery accessories for securely housing batteries in electronic devices. Typical applications include rechargeable accessories and battery holders where reliable connection and compact size are needed.
Type Battery tray
Battery Size 9V PP3
Number of Cells 1
Connector Solder lug
Dim (L x W x H) 54 x 29 x 20 mm
Factory colour Black
Height 20mm
Length 54mm
Material (details) Plastic
Misc Attribute Solder Lugs
Pin spacing 12.7mm
Width 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot