Christmas Opening Hours and Delivery Dates here

GW Instek GLC-9000 Leakage Current Tester

Order Code:

90-6227

Brand: GW Instek MPN: GLC-9000 EAN-13: 4719692504555
Qty Unit Price (Ex VAT)
1+ £1837.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/01/2026

The GW Instek GLC-9000 leakage current tester, is used to perform leakage current (or called touch current) tests on medical electrical (IEC 60601-1) and general purpose electric and electronic (IEC 60990) equipment.

This tester engages with nine measurement networks (or called measuring device) to provide the simulation of human body while the EUT (equipment under test) is taking a leakage current testing in compliance with the specific standards or regulations such as IEC, UL, JIS...etc..

In order to provide a simple operation environment, the GW Instek GLC-9000 is equipped with a large TFT LCD touch panel to configure system as well as to present the measurement settings information and result simultaneously. Besides, there are 50 preset testing conditions, which conform to IEC60990 and other standards, for general electric equipment that can be recalled to reduce the setting time. In addition, 30 sets of empty memory are available for user defined setting.


  • Touch panel with colour LCD display
  • 9 Different measurement network to simulate the resistance of human body
  • 8 Different types of leakage current for medical and general electrical equipment
  • Various leakage current measuring mode: DC/AC/AC+DC/AC peak
  • Upper and lower limitation for pass/fail judgment
  • Meter mode with SELV/CONV function
  • 50 Preset test conditions conform to IEC 60990; 30 sets memories for customer defined
  • Various standard interfaces: RS232/GPIB/USB host and device/EXT I/O
  • Manufacturers part no. GW Instek GLC-9000
Type Leakage current tester

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot