Christmas Opening Hours and Delivery Dates here
GGK 1812 Cable Duct LFG 15x15 Stone Grey Plastic 2000mm For Wall/Ceiling

GGK 1812 Cable Duct LFG 15x15 Stone Grey Plastic 2000mm For Wall/Ceiling

Order Code:

09-2088

Brand: GGK MPN: 1812 EAN-13: 4018475202740

Discontinued


The GGK cable duct is a stone grey flush mount conduit, measuring 2000 x 15 x 15 mm. Manufactured by GGK, this model 1812 cable duct is designed for organising and protecting wiring. It is ideal for use in concealing cables in homes or offices, providing a tidy and efficient solution.
Length 2000mm
Colour Stone grey
Width 15mm
Type Cable duct
Dim (L x W x H) 2000 x 15 x 15 mm
Height 15mm

Trustpilot