Easter Opening Hours and Delivery Dates here

Gedore RED 3301219 Torque Wrench 3/4" 80-400 Nm

Order Code:

03-7801

Brand: Gedore MPN: 3301219 EAN-13: 4060833012195
Qty Unit Price (Inc VAT)
1+ £312.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 17/04/2026

The Gedore RED 3301219 torque wrench offers a precise torque range from 80 to 400 Nm, ensuring accurate tightening for various applications. Manufactured by Gedore RED, it is ideal for maintenance tasks in automotive and industrial settings where accurate torque is crucial. This robust tool provides reliability and durability for professional use.
Type Torque wrench
Torque Range 400Nm
Torque (min.) 80Nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot