Easter Opening Hours and Delivery Dates here

Gedore 7601610 4550-20 Torque Wrench 1/2" (12.5 mm) 40 - 200 Nm

Order Code:

03-7326

Brand: Gedore MPN: 7601610 EAN-13: 4002805455029
  • Country of Origin: Germany
  • View All

Discontinued


The Gedore 7601610 torque wrench, with a measurement range of 40 to 200 Nm, is ideal for precision applications requiring accurate torque control. Featuring a 1/2" (12.5 mm) drive, this tool is perfect for automotive and industrial settings. Built with durability and reliability in mind, it ensures consistent performance.
Type Torque wrench
Length 486mm
Torque Range 200Nm
DIN Standard DIN EN ISO 6789
Downforce 1/2" (12.5 mm)
Graduation 10Nm
Height 44mm
Torque (min.) 40Nm
Trigger Accuracy 0.03%
Width 44mm

Trustpilot