Easter Opening Hours and Delivery Dates here

Gedore 2008696 Spanner Holder For 8 spanners

Order Code:

03-6271

Brand: Gedore MPN: 2008696 EAN-13: 4010886877418
Qty Unit Price (Ex VAT)
1+ £23.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The spanner holder by Gedore is designed to neatly organise up to 8 spanners and measures 145 x 124 x 66 mm. It features a perforated tool board system ideal for wall-mounted tool storage. This sturdy tool holder facilitates efficient wall storage, making it suitable for workshops and garages.
Type Tool Holder
Dim (L x W x H) 145 x 124 x 66 mm
Factory colour Metal
Height 66mm
Length 145mm
Width 124mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot