Easter Opening Hours and Delivery Dates here

Gedore 1545132 4549-02 Torcofix K Torque Wrench 1/4" (6.3 mm) 5 - 25 Nm

Order Code:

03-6076

Brand: Gedore MPN: 1545132 EAN-13: 4002805923825
Qty Unit Price (Inc VAT)
1+ £231.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore torque wrench Torcofix 1545132 is a precision tool with a ratcheting mechanism and a 1/4" drive, offering a torque range of 5 - 25 Nm. This reliable wrench is ideal for accurately tightening bolts and nuts in automotive, industrial, or mechanical applications. Its high-quality construction ensures durability and consistent performance, making it a dependable choice for professionals and enthusiasts alike.
Type Torque wrench
Length 284.5mm
Torque Range 25Nm
Downforce 1/4" (6.3 mm)
Graduation 1Nm
Height 24mm
Rack size 483 mm (19")
Torque (min.) 5Nm
Trigger Accuracy 3%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot