Garo MCBGSC463 63A 4 Pole MCB C Curve 10kA 4 Module

Order Code:

65-3544

Brand: Garo MPN: MCBGSC463

Discontinued


A miniature circuit breaker from Garo's MCBGSC series. The MCB has a C curve tripping characteristic and is capable of protecting a system against short-circuit current up to 10kA.


  • Rated current: 63A
  • No. of poles: 4
  • Width: 4 module
  • Garo type MCBGSC463
Type MCB
Current Ratng 63A
Mounting DIN Rail
Number of Poles 4
Size 90 x 75 x 68mm
Tripping Characteristic Curve C
Voltage Rating 230/400V

Trustpilot