Christmas Opening Hours and Delivery Dates here

Gainta G106 Universal Enclosure Aluminium Alloy Natural 1 pc

Order Code:

09-1702

Brand: Gainta MPN: G106 EAN-13: 4064161170107

Discontinued


The Gainta G106 is an aluminium universal enclosure made from an aluminium alloy, featuring a natural finish. This durable and versatile enclosure is typically used for housing electronic components. It is available in a quantity of one piece per purchase.
Type Universal enclosure
Material Aluminium alloy
Enclosure Length 115mm
Enclosure Height 30mm
Enclosure Width 65mm
Colour Aluminium (natural)
Dimensions (L x W x H) 115 x 65 x 30 mm
IP Rating IP65

Trustpilot