Christmas Opening Hours and Delivery Dates here

G&J Hall CC1 Conecut Drill 6-20mm

Order Code:

86-2240

Brand: G&J Hall MPN: CC1 EAN-13: 5033210020020
  • Country of Origin: United Kingdom
  • View All

Discontinued


A cone-shaped drill for use with materials, including sheet steel, up to 2mm thick.


  • Diameter of hole drilled is governed by the depth to which the taper is inserted
  • Unique design means that no pilot holes are required
  • 6 to 20mm drill size
  • 10mm shank size
  • HSS material
  • Drilling speed: 200 to 600rpm (ferrous), 500 to 1500rpm (Non-ferrous)
  • G&J Hall type CC1
Minimum Head Size 6mm
Maximum Head Size 20mm

Trustpilot