Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Black+Decker FSS1600-GB Steambuster™ Hand Held Steam Gun

Order Code:  

84-8289

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: FSS1600-GB Copy to clipboard EAN-13: 5035048398241
 Report an error

Discontinued

The FSS1600-GB Steambuster™ from Black+Decker is a multi-purpose portable steam cleaner, supplied with a 9-piece accessory kit which can tackle numerous applications. This steam cleaner will kill 99.9% of bacteria and germs without the need for chemicals. An in-built water filtering system protects against limescale for a longer life. Ready to use in just 15 seconds, a tank illumination changes from red to blue when the Steambuster™ is ready.

Suitable for a wide range of applications including cleaning all kitchen surfaces, wall tiles, barbecues and sanitising children's toys.


  • Input power 1,600W
  • Cable length 6m
  • Weight 1.8kg
  • Manufacturer's part FSS1600-GB

Supplied with: 1 x 1.2m flexible nose, 1 adjustable nozzle, 3 x mini scrubbing brushes, 1 large area scrubbing brush, 1 large area wire brush, 1 detail brush, 1 window squeegee with sponge and 1 small refill jug.

Reviews


Be the first to submit a review