Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Black+Decker FSM1620-GB Deluxe Steam Mop

Order Code:  

84-8175

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: FSM1620-GB Copy to clipboard EAN-13: 5035048398098
 Report an error

Discontinued

This deluxe steam mop from Black+Decker can be ready for use in just 15 seconds and is suitable for use on all types of sealed floor. It has an easy-to-fill removable water tank and kills 99.9% of germs - without using chemicals. Easy to operate - just select the floor type, the right amount of steam is released and the floor will be dry within seconds.

The FSM1620-GB has swivel steering with a pivoting mop head making it easy to manoeuvre around furniture and into awkward spaces.


  • Wall mountable and supplied with cord wrap for easy storage
  • Input power: 1,600W
  • Cable length: 5m
  • Tank capacity 450ml
  • Weight: 2.6kg
  • Manufacturer's part FSM1620-GB

Supplied with 2 Easy Glide micro fibre pads, 1 carpet glider and 1 resting mat.

Reviews


Be the first to submit a review