Christmas Opening Hours and Delivery Dates here
Fränkische Rohrwerke 26210020 FBY-EL-F Flexible Conduit 100m Black EN20

Fränkische Rohrwerke 26210020 FBY-EL-F Flexible Conduit 100m Black EN20

Order Code:

11-8891

Brand: Fränkische Rohrwerke MPN: 26210020 EAN-13: 4013960179064

Discontinued


Fränkische Rohrwerke manufactures the flexible conduit 26210020, a black, protective cable jacket measuring 100 metres with an EN20 rating. This flexible conduit is ideal for safeguarding electrical cables in various applications. It is commonly used in construction and industrial settings to provide reliable protection and organisation of wiring.
Type Flexible conduit
Colour Black
Length 100m
Material Plastic
Compressive strength 320N
Size EN20

Trustpilot