Fränkische 26210016 FBY-EL-F Flexible Conduit 100m Black, High-Speed

Image Representative of Range

Fränkische 26210016 FBY-EL-F Flexible Conduit 100m Black, High-Speed

Standard range
Order Code:

11-8890

Brand: Fränkische Rohrwerke MPN: 26210016 EAN-13: 4013960179057
Qty Unit Price (Ex VAT)
1+ £71.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Fränkische Rohrwerke manufactures the FBY-EL-F 16 M16, a flexible conduit known for its protective cable jacket. This black EN16 conduit is 100 metres long and designed to safeguard electrical cables. It is typically used in residential or commercial wiring installations to protect and organise cables.
Type Flexible conduit
Compressive strength 320N
Factory colour Black
Length 100m
Material Plastic
Size EN16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot