ForgeFix Pipe Clip Single Cliplock

ForgeFix Brand: ForgeFix

These Forgefix Single Cliplock Pipe Clips are made from heat resistant polypropylene, designed to withstand the temperature changes in central heating systems, and are effective with temperatures of up to 100°C (most pipes in domestic central heating systems operate at around 70°C).;APPLICATION;Used when fitting most types of pipe work.;Polypropylene, also known as polypropene, is a thermoplastic polymer used in a wide variety of applications. An addition polymer made from the monomer propylene, it is rugged and unusually resistant to many chemical solvents, bases and acids.

Description Image Product Buy Pricing (Ex VAT) Pipe Diameter Type Material Colour Quantity
ForgeFix PCSC15 Pipe Clip Single Cliplock 15mm Box 100
ForgeFix PCSC15 Pipe Clip Single Cliplock 15mm Box 100
Standard range
Order code: 84-8820
MPN: PCSC15

Despatched within 4 working days - 5 in stock
1+ £16.64
Price per unit Ex VAT
15mm Single clip lock Plastic White 100
ForgeFix PCSC22 Pipe Clip Single Cliplock 22mm Box 100
ForgeFix PCSC22 Pipe Clip Single Cliplock 22mm Box 100
Standard range
Order code: 84-8822
MPN: PCSC22

Despatched within 4 working days - 1 in stock
1+ £21.84
Price per unit Ex VAT
22mm Single clip lock Plastic White 100

Trustpilot