Fluke Networks FIBR-1-KITPRO-VF Fiber OneShot PRO-SC Set Cable Tester

Order Code:

64-9193

Brand: Fluke Networks MPN: FIBR-1-KITPRO-VF EAN-13: 0754082085218
  • Country of Origin:
  • View All

Discontinued


The Fluke Networks FIBR-1-KITPRO-VF is the OneShot PRO-SC Kit PLUS the VisiFault. The OneShot PRO-SC takes the complexity out of single mode fibre testing by analysing fibre links and measuring faults up to 15 miles in less than five seconds.

Whether you are troubleshooting FTTx, Hybrid Fibre Coax (HFC), fibre links between Central Offices, or working on regional or rural access networks, the OneShot PRO-SC is your first response to finding fibre trouble. The simple, one-button test feature means no training, and can cut the average job time by 30 percent.

The VisiFault visual fault locator is fully equipped to deal with the challenges of modern fibre networks. It is capable of performing many different kinds of diagnostic tests such as end-to-end continuity tests and polarity verification tests among other tests. This visual fault locator is capable of illuminating fibre breaks, damaged connectors on patch cords, defective splices in splice trays and tight fibre bends in and around equipment racks in an efficient manner. With its energy-absorbing holster, an impact-resistant case, and approximately 80 hours of battery life, the VisiFault is almost guaranteed to last a lifetime.

Applications: Cable Television Operators, Single mode Network Technicians, Contractors and Network Installers.

What's in the Box?
OneShot PRO-SC-Kit
VisiFault Visual Fault Locator with 2.5mm universal adapter
SC adapter
UPC-UPC 2m patch cord
Holster
Case
22 language Quick Reference Guide on CD
Manual
Batteries


  • Measure up to 23,000m of fibre in seconds
  • Locate severe bends, high-loss splices, breaks and dirty connectors in single mode fibre
  • Save and store up to 99 test results for later review
  • Confirm channel connectivity by analysing the fibre link
  • Locate sources of bit-error rates caused by end-face contamination or poor connection leads
  • Reports up to nine multiple events per fibre link
  • Manufacturer's part: Fluke Networks FIBR-1-KITPRO-VF
Type Cable tester

Trustpilot