Christmas Opening Hours and Delivery Dates here

Fluke 5075603 Gas leak detector, datalogger, USB interface, 1 pc(s)

Order Code:

25-8896

Brand: Fluke MPN: 5075603 EAN-13: 0095969906371

Discontinued


The Fluke ii900 portable industrial sound camera enables maintenance teams to quickly and accurately locate compressed air, vapor, gas and vacuum leaks in compressed air systems. The clear and intuitive user interface makes it easy to isolate the sound frequency of the leak to filter out background noise. In a few hours, the entire plant can be inspected - even during peak load times. With SoundSight™ technology, this industrial sound camera offers a new way to check for leaks using sound. For leak identification, a colored sound map ™ is superimposed on the visual image of the system, so that the leak can be located quickly visually. A larger area can be quickly visually inspected on the visual image, and leaks can be detected even from a larger distance.
Type Data Logger
Dimensions (L x W x H) 68 x 322 x 186 mm
Height 186mm
IP Rating IP40
Length 68mm
Power supply (details) Lithium-ion battery, Fluke BP291
Width 322mm

Trustpilot