Christmas Opening Hours and Delivery Dates here

Fluke 190-102 2 Channel Hand Held Oscilloscope ScopeMeter 100MHz

Order Code:

55-8277

Brand: Fluke MPN: 4025318 EAN-13: 0095969601412

Discontinued


The Fluke 190-102 ScopeMeter 100MHz 2 channel portable oscilloscope has an IP51 dust and drip water proof rating and a CAT III 1000 V/CAT IV 600 V safety rating. Its input channels are fully isolated and insulated. The scope meter has a waveform capture buffer of 10,000 samples per channel so you can zoom in on the details, plus it automatically saves the last 100 screens for you to refer back to. The Connect-and-View function automatically sets up correct triggering by recognizing signal patterns including motor drive and control signals. For virtually any signal this gives you a stable, reliable and repeatable display quickly allowing you to measure several test-points in quick succession. ScopeRecord roll mode uses the sample memory to record up to 30,000 points each with max./min. value which can then be viewed either in full or at a variable zoom, as far as individual samples. All the various trigger modes can be used to start and stop recording and to trigger individual samples, allowing the record to cover anything from 6s to 48h.

Use the TrendPlot paperless recorder function to record for up to 22 days to find intermittent faults which may be due to bad connections, dust, dirt, corrosion, broken wiring or connectors etc. Line outages, sags or starting and stopping motors can also cause issues. The TrendPlot function helps find those faults by plotting max./min. and average over time or by plotting any combination of voltage, current, temperatures, frequency and phase for all inputs, all with a time stamps The ScopeMeter has two USB ports which are fully isolated from the measuring inputs. One of them is a USB host for use with memory sticks, the other is a standard USB for connection to a PC. It also includes a built-in 3½-digit digital multimeter measuring resistance up to 30MΩ, AC/DC volts up to 100V plus continuity and diode tests. Supplied with a BC190 battery charger/mains adaptor, BP290 2400 mAh battery pack, 2 x VPS410 (one red, one blue) voltage probe sets, 1 x TL175 (one red, one black) test lead set with test pins, hand strap affixed to the instrument, hangstrap (user selectable for left- or righthand use), multi-language user manuals on CD-ROM, FlukeView® demo package with restricted functionality and USB interface cable for PC connectivity.


  • 100Mhz 2 channels plus external trigger
  • Integrated multimeter functions
  • Meter inputs (4mm) fully isolated from scope inputs
  • Kensington lock support
  • Size 265 x 190 x 70mm (10.4 x 7.5 x 2.8in)
  • Weighs (including battery) 2.1kg (4.6lb)
No. of Channels 2
Bandwidth 100MHz
Accuracy ±2.1%

Trustpilot