Christmas Opening Hours and Delivery Dates here

Fluke 1503 Insulation Tester

Order Code:

85-3620

Brand: Fluke MPN: 2427883 EAN-13: 0095969288668

Discontinued


The Fluke 1503 insulation tester is compact, rugged, reliable, and easy to use. With its multiple test voltages, it is ideal for many troubleshooting, commissioning, and ideal for preventative maintenance applications. Additional features, like the remote probe on this tool save both time and money when performing tests.

The 1503 is ideal for all your basic electrical insulation testing, and handles the most common tests at a most affordable price.


  • Repetitive or hard-to-reach testing is easy with the remote test probe
  • Live circuit detection prevents insulation test if voltage >30V is detected for added user protection
  • Auto-discharge of capacitive voltage for added user protection
  • AC/DC voltage: 0.1V to 600V
  • 200mA Continuity
  • Resistance: 0.01Ω to 20.00kΩ
  • Save battery power with auto power OFF
  • Read measurements easily with large, backlit display
  • CAT IV 600V overvoltage category rating for added user protection
  • Remote probe, test leads, probes and alligator clips included with each tester
  • Accepts optional Fluke TPAK magnetic hanging system to free your hands for other work
  • 4x AA alkaline batteries (NEDA 15A or IEC LR6) for at least 1000 insulation tests
Type Insulation tester
Display LCD
Testing Type Insulation, Earth Bond Resistance, Voltage

Trustpilot