FLIR T912305 Si2-PD Acoustic Imaging Camera for Partial Discharge Detection

Order Code:

08-7401

Brand: FLIR MPN: T912305 EAN-13: 7332558032619
Qty Unit Price (Ex VAT)
1+ £17592.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/03/2026

The FLIR T912305 Si2‑PD, is a high-end industrial acoustic imaging system engineered for partial discharge detection, classification, and severity assessment. It uses a large MEMS microphone array to visualise ultrasonic emissions from partial discharge activity and overlays this information on a digital camera image, enabling fast, safe, long distance monitoring of electrical devices.

This devices primary functions are detect, locate, classify & assess partial discharge faults up to 200m (656ft), identify partial discharge events 30× smaller than previously possible, and provide on-camera AI‑based severity assessment with recommended actions.


Partial Discharge (PD) Detection

  • Detects and classifies PD types at long distances (up to 200m)
  • Identifies PD events 30× smaller than earlier-generation tools
  • AI‑based severity assessment built into the device and supported via software

Acoustic Performance

  • Acoustic bandwidth: 2 kHz – 130 kHz
  • Detection thresholds: –7 dB (20 kHz), 4 dB (35 kHz), 10 dB (50 kHz), 36 dB (80 kHz), 51 dB (100 kHz)
  • Directional resolution: 1° to 0.125°

Imaging & Display

  • 12 MP colour digital camera
  • Field of view: 75° diagonal
  • Screen: 5" 1280×720 resistive touch TFT LCD
  • Video: Camera: 60 fps
  • Acoustic image: 30 fps
  • Display: 70 fps
  • Zoom: 8× digital

User Interface & Operation

  • One‑handed operation with automatic tuning
  • Integrated LED flashlight with multiple brightness modes
  • IP54‑rated enclosure
  • Fleet management features for enterprise scaling

Data, Software & Connectivity

  • Works with: FLIR Acoustic Camera Viewer (cloud), FLIR Thermal Studio (desktop)
  • Wi‑Fi (2.4 / 5 GHz) for OTA updates and data transfer
  • Image formats: .nlz, .jpg (videos up to 5 minutes)
  • 128 GB internal SD card, USB (8 GB), Unlimited cloud space

Power

  • Li‑ion battery: 14.4 V, 3.45 Ah, ~2.5 h runtime
  • Charge via external charger or USB/OTA updates


Type Acoustic camera

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot