Christmas Opening Hours and Delivery Dates here

FLIR ETS320 Thermal Camera 320x240 Pixel 9Hz -20 to +250°C Hands-Free

Order Code:

08-7380

Brand: FLIR MPN: ETS320 EAN-13: 4016139189499
  • RoHS Compliant
  • Country of Origin: Estonia
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £3196.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/12/2025

The FLIR ETS 320 thermal imaging solution is for rapid temperature checks on circuit boards and electronic devices in the laboratory. You save time and avoid estimates by temperatures over more than 76000 points immediately with the sensitive, exact 320 x 240 detector measure. Specially developed for laboratory electronics tests, the ETS 320 battery operated and hands-free use. Via USB, the camera to your PC for immediate analysis and the exchange of thermal data. The ETS 320 combines FLIRs advanced thermal imaging with an easy-to-install surface mounted table stand for hands-free measurement circuit boards and other small electronic components. The camera is sensitive enough to have a low temperature difference with an accuracy of ± 3% to recognize, so that product designers and test engineers are able to detect possible errors quickly points The 320 x 240 IR detector offers more than 76000 temperature measuring points and prevents inaccurate readings due to improper measurement tools. Particularly for laboratory electronics tests, the battery-operated ETS 320 via USB to your PC for immediate analysis and release of thermal data. Reduced test times: Rapid detection of hot spots, thermal gradient and potential errors. Improved Product Design: You can see where and when cooling elements to be added to. Make sure that the products within the specifications for maximum service life. You can optimize the laboratory Time: Battery-operated and hands-free enables the ETS 320 a complete measurement and analysis on the camera.
Type Thermal imager

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot