A true rms digital multimeter designed for heavy industrial use that features advanced VFD filtering that enables accurate voltage and frequency analysis of those non-standard sine waves and noisy signals found in VFD-controlled equipment. To make using the multimeter easier a bright white LED backlit display with analog bargraph is provided and powerful worklights light the test area in conditions of low light or where space is restricted.
Additional features included in this multimeter include a data record function that captures measurements and provides wireless data transfer and the LoZ mode eliminates ghost voltage reading associated with long-run applications.
- Auto AC/DC voltage
- Min/max, average recording
- Relative and peak hold
- Store and recall
- Auto power off
- Magnetic hanging strap for convenience
- Bluetooth connection to mobile devices
- METERLiNK technology
- Limited lifetime warranty
- Includes batteries, user manual, test leads, Type K temp. probe
| AC Voltage Max |
1000V |
| DC Voltage Max
|
1000V |
| Display Counts |
40000 |
| Maximum Resistance |
40000000Ω |
| Frequency Max. |
0.0001GHz |