FLIR 87501-0101 TG165-X IR Camera 80x60 Pixel MSX -25 to +300 °C LED Light

FLIR Brand: FLIR
FLIR TG165-X significantly reduces inspection and diagnostic time by helping you visually locate the source of electrical, mechanical, and HVAC/R system failures. Instead of searching for temperature anomalies with a single-point IR thermometer, this non-contact temperature measurement and imaging tool displays a thermal image of your target, including any hot spots or cold zones that may indicate a problem. FLIR's patented MSX image enhancement adds visual detail to the full thermal images, allowing you to clearly identify wires or components and even read labels. With the Bulleye laser, you can make sure that you always target the right component for measurement, while the design with easy-to-use buttons and settings helps you to do the work quickly and stress-free. With internal memory for up to 50,000 images. Thanks to the Li-ion battery, the FLIR TG165-X is ready to use immediately after unpacking. This text is machine translated.
Description Image Product Buy Pricing (Ex VAT) Type
FLIR 87501-0101 TG165-X IR Camera 80x60 Pixel MSX -25 to +300 °C LED Light
FLIR 87501-0101 TG165-X IR Camera 80x60 Pixel MSX -25 to +300 °C LED Light
Standard range
Order code: 08-7369
MPN: 87501-0101

Out of stockContact us for availability
1+ £240.30
Price per unit Ex VAT
IR camera
FLIR 87502-0202 TG267 IR Camera -25 to +380 °C 160x120 Pixel 8.7 Hz MSX®
FLIR 87502-0202 TG267 IR Camera -25 to +380 °C 160x120 Pixel 8.7 Hz MSX®
Standard range
Order code: 08-7370
MPN: 87502-0202

Out of stockContact us for availability
1+ £316.67
Price per unit Ex VAT
IR camera


Trustpilot