FLIR 435-0011-03 FLIR ONE PRO - Android USB Micro

Order Code:

85-3803

Brand: FLIR MPN: 435-0011-03 EAN-13: 0812462024407

Discontinued


This FLIR ONE Pro infra red camera is an attachment for an Android phone. The updated design features the OneFit adjustable connector that gives 4mm connector adjustment, enabling the camera to fit the phone without having to remove the phone from its protective case.

The revolutionary VividIR image processing provides sharp thermal imaging performance, allowing you to find invisible objects faster than ever. The high resolution sensor will work up to 400°C and will measure multiple temperatures or regions of interest.

The improved FLIR ONE app provides powerful measurement tools and report generation capability. The video can be streamed to a smart watch for remote viewing, for even more versatility. The camera is ideal for inspecting electrical panels, problem solving HVAC systems, finding water damage, etc.


  • For Android phones
  • Android Male USB Micro video connector
  • Charging interface female USB C (1A 5V)
  • 160 x 120 Thermal resolution
  • Measures temperatures up to 400°C
  • FLIR MSX embosses visible edges onto thermal imagery
  • 4mm Connector adjustment accommodates most cases
  • Reversible connector for Android and iOS
  • Automatic or manual shutter
  • Multiple real-time spot meters and regions of interest
Type Thermal imaging camera
Detector Resolution 160 x 120pixel

Trustpilot