FLIR 19252-100 IRW InfraRed Window 4"

Order Code:

85-4748

Brand: FLIR MPN: 19252-100 EAN-13: 4743254000742

Discontinued


This 4in infrared camera window from FLIR is designed to add a barrier between energised equipment and you, protecting you from arc flash accidents. The broadband crystal lens allows the transmission of short, mid and long-wave IR as well as allowing visible light illumination to shine through.

The window is easy to install and use, and has a permanent, hinged cover that flips open effortlessly, so there are no loose parts to drop, mix up, or lose. This allows you to perform inspections more efficiently while staying in compliance with NFPA 70E requirements. The high performance window features FLIRs tried-and true PIRma-Lock locknut technology that speeds installation, automatically grounds and locks the window tight.

Window frame material is anti-corrosion anodised aluminium, but there is an alternative of a durable stainless steel frame (85-4749) should there be concerns about the use of mixed metals.
  • 4in Window
  • Anti-corrosion anodised aluminium frame
  • PRIMA-lock reliability
  • Inspect through a safety window
  • Max. operating temperature 260°C
  • Viewing aperture diameter 89mm
  • Steel hardware
  • Silicone gasket
  • IP67 Rating
  • UL Recognised
Type IR Camera window

Trustpilot