Christmas Opening Hours and Delivery Dates here

Flex Power Tools 329.819 L-602-VR Polisher Body Only 150mm 1500W 240V

Order Code:

96-0175

Brand: Flex Power Tools MPN: 329.819 EAN-13: 4030293125209

Discontinued


The Flex Power Tools L-602-VR variable-speed polisher. The powerful motor with a high degree of efficiency. With stepless speed selection, constant speed control overload protection and a temperature monitor. Perfect cooling ensures suitability for heavy-duty use. The integrated air deflection protects against direct air flow.

The spindle lock is ideally positioned to prevent operating error and does not interfere with the grip area. It offers optimum handling thanks to its balanced weight distribution and 3 grip variants, depending on use. The rubber rest bar to protect the machine and surface when changing pads.

It is supplied with 1 x Side Handle, 1 x Bail Handle

Specification

Input power: 1,500W
Oscillating Speed: 400-2,400/min.
Max. Polishing Pad: 220mm
Max. Backup Pad: 175mm
Tool Fixture: M14
Weight: 3.3kg


Type Polisher

Trustpilot