The MemoryPAT is a very easy to use battery powered Portable Appliance Tester. The MemoryPAT tester uses built-in rechargeable batteries and is supplied fully calibrated with a Lifetime Warranty and a mains charger. It is ideal for those carrying out PAT testing of electrical appliances in offices, hotels, schools, nursing homes, factories and construction sites.
A FREE Download Utility is available to transfer all the tests and results to a PC for using in a report to a customer. The comprehensive manual, PAT test result labels and sample forms mean that even someone new to PAT testing can be using the MemoryPAT tester within half an hour of unpacking. The MemoryPAT tester is safe for use on PCs and other IT equipment.
A Power ON test checks that the appliance is switched ON. The tester has an option to carry out insulation testing at either 500V or 250V for surge protected appliances. The test results are shown on a large attractive display. The rechargeable NiMH batteries are built in to the tester. The MemoryPAT can store 2000 results in its internal memory with easy recall.
- Power ON test checks that the appliance is switched ON
- Long lead button going up in 5m steps up to 50m
- Insulation testing at 500V and 250V for surge protected appliances
- Test results shown on a large attractive display
- Storage of 2000 results in memory with easy recall
- Download to PC
- Supplied with MemoryPAT unit, USB lead and mains adaptor, Test lead, Short IEC lead, User manual, Equipment Register form, Test Record form, 100 Tested, 5 Failed and 50 Fuse labels, MemoryPAT Downloader software