Christmas Opening Hours and Delivery Dates here

Finder 7P.36.8.275.2003 Surge protection 3kA 1-phase TN-S/TT nets

Order Code:

03-4546

Brand: Finder MPN: 7P.36.8.275.2003 EAN-13: 8012823407890

Discontinued


The surge protection part by Finder 7P.36.8.275.2003 features built-in surge protection specifically for junction boxes and is rated at 3 kA. This component is a Type 3 surge arrester designed to guard electrical systems from voltage spikes. It is typically used in residential or commercial installations to enhance the safety and reliability of electrical networks.
Type Surge protection (built-in)
Dim (L x W x H) 49 x 29 x 12 mm
Height 12mm
Leakage Current 3kA
Length 49mm
Misc Attribute Type 3 flush-mounted
Operating Temperature -25 to +40°C
Surge protection for Junction box
Width 29mm

Trustpilot