Easter Opening Hours and Delivery Dates here
Finder 7F.50.8.230.9160 fan 160 m3/h 220-240V AC 18W aluminium black

Image Representative of Range

Finder 7F.50.8.230.9160 fan 160 m3/h 220-240V AC 18W aluminium black

Order Code:

03-4477

Brand: Finder MPN: 7F.50.8.230.9160 EAN-13: 8012823365671
Qty Unit Price (Inc VAT)
1+ £28.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Finder 7F.50.8.230.9160, manufactured by Finder, is a fan and filter unit with dimensions of 119.3 x 119.3 x 38 mm and a power rating of 18 W. This unit is ideal for electrical enclosure and switchboard ventilation, assisting with temperature control. It is typically used to maintain optimal conditions within electrical switchboards.
Type Fan and filter
Voltage 220 - 240 V AC
Dimensions (W x H x D) 119.3 x 119.3 x 38 mm
Air Flow 160m³/h
Bearing Type Ball Bearing
Noise 42dBA
Power Rating 18W
Colour Black
Depth 38mm
Height 119.3mm
Max. operating voltage 240V AC
Min. operating voltage 220V AC
Width 119.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot