Christmas Opening Hours and Delivery Dates here

Finder 78.12.1.230.2400 Rail PSU 24V DC 0.63A thermal & short-circuit protected

Order Code:

03-4418

Brand: Finder MPN: 78.12.1.230.2400 EAN-13: 8012823369556

Discontinued


The Finder 78.12.1.230.2400 is a rail-mounted power supply unit providing 24 V DC output at 0.63 A with a power rating of 12 W. This industrial-grade PSU is designed for secure mounting on DIN rails, making it ideal for electrical control panels. Typical applications include automation systems, industrial machines, and other electronic devices requiring stable power supply.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 630mA
Power Rating 12W
Connection Screw terminal
Dim (L x W x H) 60.8 x 17.5 x 88.8 mm
Height 88.8mm
IP Rating IP20
Length 60.8mm
Max. output current 0.63A
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 2 Switched PSU
Nominal Input Voltage 110 - 240 V/AC
Output type (power supply units) Fixed voltage
Width 17.5mm

Trustpilot