Christmas Opening Hours and Delivery Dates here
Finder 77.31.9.024.8070 SSR 30A 480V AC Zero Crossing DIN Rail Mount

Finder 77.31.9.024.8070 SSR 30A 480V AC Zero Crossing DIN Rail Mount

Order Code:

11-8767

Brand: Finder MPN: 77.31.9.024.8070 EAN-13: 8012823375113

Discontinued


The Finder solid state relay, model number 77.31.9.024.8070, is a semiconductor switch designed to manage loads up to 480 V AC with a current capacity of 30 A. Featuring zero crossing functionality, it ensures minimal electrical noise and efficient operation. This SSR is typically used in industrial applications for controlling heating systems, motors, and lighting.
Type SSR
Input Voltage 24V DC
Switching Current 480V AC
Switching Voltage 48 - 265V AC
Width 22.5mm
Height 83.3mm
Ambient temperature -20 - +70°C
Contact Type 1 maker
Current load (max.) 30A
Depth 120.3mm
Dielectric Strength 5kV
IP Rating IP20
Max. switching capacity 6000W
Max. temperature +80°C
Min. temperature -20°C
Nominal current (details) 5A
Switching type Zero crossing
Switching voltage (min.) 48V AC

Trustpilot