Finder 39.10.7.006.9024 SSR Relay DIN Rail 2A 24V DC Semiconductor Output

Finder 39.10.7.006.9024 SSR Relay DIN Rail 2A 24V DC Semiconductor Output

Order Code:

11-8671

Brand: Finder MPN: 39.10.7.006.9024 EAN-13: 4064161265698

Discontinued


The Finder SSR 39.10.7.006.9024 is a solid state relay designed for reliable electronic switching, with a maximum switching voltage of 24 V DC. Manufactured by Finder, this semiconductor switch supports zero crossing technology, enhancing its performance in applications requiring minimal electrical noise. It is suitable for use in industrial automation systems and other electronic control applications.
Type SSR
Input Voltage 6V DC
Switching Current 24V DC
Connection Screw terminal
Contact Type 1 maker
Current load (max.) 2A

Trustpilot