Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox MNX ABS 95/75 HG 100 x 100 x 75mm Grey Cover IP66/67

Order Code:  

30-0485

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: MNX ABS 95/75 HG Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

A grey ABS enclosure and cover from the Fibox MNX series, measuring 100 x 100 x 75mm and supplied complete with PUR gasket, screws for mounting plate/DIN rail and cover with polyamide cover screws.
  • Made from grey (RAL 7035) ABS material
  • IP66/IP67 rating
  • UL 746C 5V flame resistance rating
  • Easy installation thanks to low base
  • NEMA Class: NEMA 1, 4, 4X, 6, 12, 13
  • UV resistance: UL 508
  • 100 x 100 x 75mm (L x W x H)
  • Manufacturer's part ABS 95/75 HG

Reviews


Be the first to submit a review