Easter Opening Hours and Delivery Dates here

FESTO QSML-1/8-4 L-piece 4 mm Pipe R1/8 thread 1pc 153334

Order Code:

03-2200

Brand: FESTO MPN: 153334 EAN-13: 4052568033965
Qty Unit Price (Inc VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 in stock, despatched in 4 working days

The FESTO L-piece QSML-1/8-4, part number 153334, is a pneumatic connector ideal for use with 4 mm diameter pipes and R1/8 thread size connections. Known for its quality, this connector is typically applied in industrial automation systems and machinery. Its durable construction ensures reliable performance in air supply line connections.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm
Thread Size R1/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot