Felder 51760770 ISO-Core SAC305 LeadFree Solder Sn96.5Ag3Cu0.5 0.75mm 1m

Order Code:

09-1394

Brand: Felder MPN: 51760770 EAN-13: 4005796520325
Qty Unit Price (Ex VAT)
2+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
26 available to back orderBack-order availability date - 25/03/2026

Felder's ISO-Core "Ultra Clear" SAC305 is a high-quality soldering wire featuring a composition of Sn96.5Ag3Cu0.5, ideal for precision electronics work. With a diameter of 0.75 mm, it provides excellent flow and wetting properties for reliable soldering connections. Typically used in electronic assembly and repair, this solder reel ensures efficient and clean solder joints.
Type Solder
Wire Diameter 0.75mm
Alloy Sn96,5Ag3Cu0,5
Length 1m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot