Felder 18940770 ISO-Core RA LeadFree Solder Sn99.3Cu0.7 0.75mm 1m

Order Code:

09-1360

Brand: Felder MPN: 18940770 EAN-13: 4005796189621
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 available to back orderBack-order availability date - 25/03/2026

Felder's ISO-Core "RA" Sn99Cu1 is a lead-free solder wire featuring 99.3% tin and 0.7% copper composition, with a diameter of 0.75 mm. This solder is ideal for various soldering applications, especially where lead-free compliance is required. It is typically used in electronics assembly and repair.
Type Solder, lead-free
Wire Diameter 0.75mm
Alloy Sn99,3Cu0,7
Length 1m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot