Christmas Opening Hours and Delivery Dates here
FDK CR1/3N Battery 3V 170mAh Lithium Button Cell 1 Pack Durable

Image Representative of Range

FDK CR1/3N Battery 3V 170mAh Lithium Button Cell 1 Pack Durable

Order Code:

11-8262

Brand: FDK MPN: CR1/3N EAN-13: 2050000212963
  • Country of Origin: Japan
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
543 available to back orderBack-order availability date - 29/01/2026

The FDK button cell CR1/3N is a 3-volt lithium primary battery with a capacity of 170 mAh, designed in a compact size of 11.6x10.8mm. This battery operates effectively in temperatures ranging from -55 to +70 degrees Celsius. It is commonly used in wristwatches, pocket calculators, and other small electronic devices.
Type CR 1/3 N
Capacity 170mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 11.6 mm x 10.8 mm
Voltage 3V
Diameter 11.6mm
Height 10.8mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot