Easter Opening Hours and Delivery Dates here

FCI 62674-201121ALF Socket Housing PCB 1 Row 20 Pins 1pc

Order Code:

03-0713

Brand: FCI MPN: 62674-201121ALF EAN-13: 2050003701112
Qty Unit Price (Inc VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

The FCI socket housing, model 62674-201121ALF, features a single row with 20 pins, suitable for flexible printed circuit (FPC) systems. Manufactured by FCI, this socket enclosure is designed for PCB applications. Typical uses involve electronic systems requiring reliable and compact electrical connections.
Type Socket enclosure - PCB
Number of Positions 20
Number of Rows 1
Case Material Resin
Colour Black
Connection SMT
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 0.50mm
Industrial packaging No
Max. temperature +85°C
Min. temperature -55°C
Misc Attribute FFC / FPC systems
Nominal Current 500mA
Nominal Voltage 50V
Pins per row 20
Separable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot