Christmas Opening Hours and Delivery Dates here

FASTECH T0205099990125 Sew-On Hook-and-Loop Tape 25m BlaC.K 50mm

Order Code:

11-8220

Brand: Fastech MPN: T0205099990125 EAN-13: 7640108887863
Qty Unit Price (Ex VAT)
1+ £35.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/01/2026

FASTECH® T0205099990125 is a hook-and-loop tape suitable for sew-on applications. It measures 25,000 mm in length and 50 mm in width, and is black, providing a versatile fastening solution. This product is typically used in clothing, upholstery, and other textile applications where adjustable fastening is needed.
Type Hook-and-loop tape
Width 50mm
Length 25000mm
Colour Black
Dimensions (L x W) 25000 mm x 50 mm
Hook-and-loop technology Hook pad
Hook-and-loop feature sew-on
Max. temperature +140°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot