Easter Opening Hours and Delivery Dates here

Faithfull GM3011522 Contract Diamond Blade 115 x 22.23mm

Order Code:

95-7037

Brand: Faithfull MPN: GM3011522 EAN-13: 5023969233758
Qty Unit Price (Ex VAT)
1+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

This Faithfull Contract Diamond Blade has 7mm sintered, diamond impregnated segments. Suitable for wet and dry cutting, and ideal for general cutting applications such as tiles, paving slabs, breeze blocks and brickwork.

Manufactured to EN 13236 Standards.

This Faithfull Contract Diamond Blade has the following specification:

Size: 115mm
Bore Size: 22.2mm
Pack Quantity: 1


Type Blade
Diameter 115mm
Bore Size 22.23mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot