Easter Opening Hours and Delivery Dates here

Faithfull FAISBSET42IM Impact Screwdriver Bit Set, 42 Piece

Order Code:

97-6751

Brand: Faithfull MPN: FAISBSET42IM EAN-13: 5023969002491

Discontinued


This Faithfull Impact Screwdriver Bit Set contains 42 professional 1/4in hex drive impact bits that are specifically designed for use in high torque impact drivers. Manufactured from a unique material specially engineered for extreme durability, these bits have an increased working life compared to standard screwdriver bits.

Impact bits are designed to distribute impacts evenly, preventing energy waste for efficient screwdriving, and incorporate torsion areas to absorb torque peaks, reducing stress at the bit tip during heavy loading. All bits feature a precision-machined tip to provide an optimum fit, helping to prevent screw stripping and cam-out.

Supplied in a sturdy impact-resistant plastic storage case, this set includes:

12 x 25mm Pozidriv Bits: PZ1, PZ2(x8) and PZ3(x3)
8 x 25mm Phillips Bits: PH1(x3), PH2(x3) and PH3(x2)
11 x 25mm Star (Torx) Bits: T10, T15, T20(x2), T25(x4), T27, T30 and T40
1 x 25mm Slotted Bit: 6mm

3 x 50mm Pozidriv Bits: PZ2(x2) and PZ3
2 x 50mm Phillips Bits: PH1 and PH2
3 x 50mm Star (Torx) Bits: T20(x2) and T25

1 x Magnetic Bit Holder
1 x Socket Adaptor


Type Bit Sets and Holder
Drive Type 1/4" Hex
Head Size Assorted
Head Type Assorted
Number of Pieces 42

Trustpilot