Faithfull FAIPFLEX16 Flexifit Trowel with Foam 16in

MPN
FAIPFLEX16
Brand
Faithfull
EAN-13
5023969004624
Order Code
97-9429
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £27.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Blade Size: 16in


Type Trowel
Length 16in
Size in 12in
Size mm 305mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot