Facom JET.8GM4 Jet+ 8 Drawer Roller Cabinet - 4 Modules Per Drawer - Black

Order Code:

86-5407

Brand: Facom MPN: JET.8GM4 EAN-13: 3148518726009
  • Country of Origin: France
  • Not available for Export
  • View All

Discontinued


The Jet+ system from Facom offers the ultimate in mobile tool storage. This roller cabinet has 8 drawers each with 4 separate modules to hold all your tools and accessories.


  • Polymer bumpers with shock absorbers on all edges
  • Centralised folding key locking system
  • Worktop with integral handle and storage compartment for screwdrivers etc
  • 32 modules distributed in the 60 and 130mm drawers
  • 200mm and 270mm drawers can also be fitted with modules
  • Supplied with 12 partitions for 60mm drawers
  • Total load capacity: 210kg
  • Wall storage capacity: 200 litres
  • Overall dimensions (including wheels and worktop): 964 x 546 x 971mm
  • Colour: black
  • Manufacturer's part JET.8GM4
Type Roller cabinet
Drawers 8
Width 964mm

Trustpilot