Easter Opening Hours and Delivery Dates here

Facom J.171 3/8" Locking Ratchet

Order Code:

49-4481

Brand: Facom MPN: J.171 EAN-13: 3148517703711
  • Country of Origin:
  • View All

Discontinued


This ⅜in ratchet from Facom has a safety locking mechanism which ensures that sockets remain in place where required and do not fall into inaccessible places or get lost in machinery.


  • Palm control system allows operator to press down on ratchet head avoiding the risk of accidental reverse
  • 72-tooth mechanism for 5° increments
  • Ring reversing
  • ISO 3315, DIN 3122
  • Head diameter 32.5mm
  • Overall length 210mm
  • Manufacturer's part no. J.171
Type Locking ratchet
Drive Size 3/8in
Length 210mm
Head diameter 32.5mm

Trustpilot